EBA18DCMT

Heilind Number:SULEBA18DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DCMT

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, designed for high-performance applications. With a durable construction and gold-plated contacts, this connector ensures reliable connectivity in demanding environments. Featuring a female gender, two rows of hairpin contacts, and a threaded mount type, it offers easy installation on PCBs. The 36 positions, with a pitch of 3.18mm, accommodate multiple connections with precision. Operating at a voltage of 750 VAC and amperage of 3A, it guarantees efficient power transmission. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for diverse industrial settings. The 14.22mm tail length and compact dimensions of 9.4mm width and 15.49mm height make it space-efficient. Ideal for applications where reliability is paramount, this connector is a crucial component in advanced electronic systems.