EBA18DCSD-S288

Heilind Number:SULEBA18DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DCSD-S288

Detailed Description

Introducing the EBA18DCSD-S288, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a short description of "PBT & Phosphor Bronze .00," this connector features a female gender, two rows of contacts, and a clearance hole mount type, making it easy to install on your PCB. Built for efficiency, it offers a low amperage of 3A and a voltage rating of 750VAC, ensuring safe and stable operation. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The 36 hairpin-style contact positions, with a pitch of 3.18mm, provide secure and precise connections. Its straddle orientation and card extender termination method further enhance its versatility. With a wide operating temperature range of -65 to 125°C, matte tin termination plating, and a compact design measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Whether you're working on telecommunications, industrial, or aerospace projects, the EBA18DCSD-S288 is the perfect choice for your connectivity needs.