EBA18DCSD

Heilind Number:SULEBA18DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCSD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DCSD

Detailed Description

The EBA18DCSD offers reliable connectivity in demanding environments with its PBT and phosphor bronze construction, perfect for high-performance applications. Featuring two rows of female connectors with a clearance hole mount type, this connector ensures secure and stable attachment to your PCB. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation make it easy to insert and remove, while the 36 positions accommodate multiple connections. With an operating temperature range of -65 to 125 °C and a voltage rating of 750 VAC, it is suitable for a wide range of industrial settings. The termination method of thru hole with matte tin plating ensures a durable and long-lasting connection. Compact in size, with a height of 15.49 mm and width of 9.4 mm, it is ideal for space-constrained applications. Trust the EBA18DCSD for efficient and reliable board-to-board connectivity.