EBA18DCSH

Heilind Number:SULEBA18DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCSH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DCSH

Detailed Description

Introducing the EBA18DCSH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Boasting a 3A amperage and 750VAC voltage rating, it offers robust power transmission capabilities. The female gender, two rows, and hairpin contact type make it suitable for various electronic systems. Gold-plated contacts and matte tin termination guarantee low contact resistance and long-term durability. With a straight orientation, 36 positions, and a pitch of 3.18mm, it allows for efficient signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the EBA18DCSH for secure and high-speed board-to-board connections.