| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA18DCSI-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEBA18DCSI-S288 |
EBA18DCSI-S288
| Heilind Number: | SULEBA18DCSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA18DCSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA18DCSI-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and a gender-specific female design, this connector features two rows of 36 hairpin contact positions, ensuring secure and efficient connectivity. Constructed with PBT and Phosphor Bronze materials, it offers superior durability and conductivity, while the gold contact plating guarantees optimal signal transfer. The threaded mount type and card extender termination method make installation a breeze, and with a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, it's suitable for a wide range of applications. Whether in aerospace, defense, or industrial settings, the EBA18DCSI-S288 delivers exceptional performance you can rely on.

