EBA18DCSI

Heilind Number:SULEBA18DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCSI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DCSI

Detailed Description

Introducing the EBA18DCSI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector features PBT and phosphor bronze construction, ensuring durability and excellent signal transmission. With a pitch of 3.18mm and 36 positions spread across 2 rows, it offers versatile connectivity options. The gold-plated phosphor bronze contacts guarantee optimal conductivity, while the threaded mount type and thru-hole termination method ensure secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 750VAC, this connector is suitable for a wide range of applications. Its hairpin contact design and straight orientation facilitate easy and precise mating. The matte tin termination plating further enhances its reliability. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, the EBA18DCSI is a perfect choice for demanding environments where performance and longevity are paramount.