EBA18DCSN-S288

Heilind Number:SULEBA18DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCSN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DCSN-S288

Detailed Description

Introducing the EBA18DCSN-S288, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision, this connector boasts a durable construction of PBT and phosphor bronze, ensuring reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, it guarantees efficient power transmission. Featuring two rows of 36 female contacts with gold plating, it offers optimal signal integrity. The hairpin contact type and card extender termination method make for easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for both industrial and commercial use. With its compact design, measuring just 15.49mm in height and 9.4mm in width, it's perfect for space-constrained applications. Trust the EBA18DCSN-S288 for top-notch performance in your connectivity needs.