EBA18DCSN

Heilind Number:SULEBA18DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCSN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DCSN

Detailed Description

Introducing the EBA18DCSN, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic applications. Featuring a female gender with two rows and a straight orientation, this connector offers seamless connectivity for up to 36 positions. Engineered with PBT and Phosphor Bronze materials and Gold contact plating, it ensures durability and efficient signal transfer. With a pitch of 3.18mm, voltage rating of 750 VAC, and amperage of 3A, it meets stringent industry standards. The termination method, through-hole, and matte tin plating guarantee easy and secure installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. RoHS compliant and compact in size, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the EBA18DCSN for robust and high-speed connectivity in your PCB designs.