EBA18DCSS-S288

Heilind Number:SULEBA18DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DCSS-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA18DCSS-S288, is a high-performance electronic component designed for reliable signal transmission in demanding environments. Featuring a 36-position, 2-row female connector with a 3A amperage rating, this connector ensures efficient power delivery. Its side hole mount type and card extender termination method offer easy installation onto PCBs. Constructed with phosphor bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 3.18mm, voltage rating of 750VAC, and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. The hairpin contact type and straddle orientation further enhance its performance. Measuring .61in in height and 9.4mm in width, and with a tail length of 3.68mm, it provides a compact yet robust connectivity solution. The termination plating of matte tin ensures durability. This connector, categorized under Hi-Rel, is ideal for use in aerospace, defense, and other mission-critical systems. Trust in the EBA18DCSSS288 for seamless and secure board-to-board connections.