EBA18DCSS

Heilind Number:SULEBA18DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCSS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DCSS

Detailed Description

Introducing the EBA18DCSS PCB connector, a high-quality component designed for reliable and efficient board-to-board connections. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures excellent conductivity and longevity. With a 3A amperage rating and 750VAC voltage capacity, it is suitable for a wide range of applications. The female gender, side hole mount type, and thru-hole termination method make installation easy and secure. With two rows and 36 positions, it offers ample connectivity options. The hairpin contact type and straight orientation further enhance performance. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design with a height of 15.49mm and width of 9.4mm makes it ideal for space-constrained setups. Trust in the EBA18DCSS for your PCB connectivity needs.