EBA18DCST-S288

Heilind Number:SULEBA18DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DCST-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, perfect for high-performance electronic applications. With a current rating of 3A and a voltage capability of 750 VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows with 36 positions, it offers versatile connectivity options. The threaded mount type and card extender termination method guarantee secure and efficient installation. Constructed with gold-plated phosphor bronze contacts, it ensures superior conductivity and durability. The hairpin contact type and straddle orientation further enhance signal integrity. With a pitch of 3.18mm and a tail length of 3.68mm, it accommodates precise PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The connector's compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Certified for RoHS compliance, this connector is both environmentally friendly and high-performing, meeting the demands of modern electronics manufacturing. Upgrade your PCB connections with the EBA18DCSTS288.