EBA18DCTH-S288

Heilind Number:SULEBA18DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DCTH-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA18DCTH-S288. With a sleek and compact design, this connector features two rows and 36 positions, making it ideal for high-density applications. The female gender and clearance hole mount type offer easy installation, while the card extender termination method ensures secure connectivity. Crafted with quality phosphor bronze contacts plated in gold, this connector guarantees reliable performance with a voltage rating of 750 VAC and an amperage of 3A. Its hairpin contact type and straddle orientation further enhance signal transmission efficiency. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, this connector is suitable for diverse environments. Measuring at just 15.49mm in height and 9.4mm in width, it is a perfect space-saving solution for your PCB connectivity needs. Trust in the EBA18DCTHS288 for seamless and durable board-to-board connections.