EBA18DCTH

Heilind Number:SULEBA18DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCTH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DCTH

Detailed Description

Introducing the EBA18DCTH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity in extreme environments. With an amperage rating of 3A and a voltage capability of 750VAC, it offers robust power transmission. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type ensures secure mating. With two rows and 36 positions, this connector offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh industrial environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the EBA18DCTH for your high-reliability connectivity needs.