EBA18DCTI

Heilind Number:SULEBA18DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCTI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DCTI

Detailed Description

Introducing the EBA18DCTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector offers reliable connectivity in even the harshest environments. With a 3A amperage rating and 750VAC voltage capacity, it ensures safe and efficient power transmission. The female gender, threaded mount type, and thru-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type and straight orientation optimize signal integrity. With 36 positions and a 3.18mm pitch, it allows for high-density connections. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. The matte tin termination plating offers durability and longevity. Perfect for aerospace, defense, and industrial applications, the EBA18DCTI sets a new standard in connectivity.