EBA18DCTS-S288

Heilind Number:SULEBA18DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DCTS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board Connector, SKU EBA18DCTS-S288. Designed for high-performance applications, this connector offers seamless connectivity with a current rating of 3A and a voltage capacity of 750VAC. Featuring a female gender and 36 positions across 2 rows, it ensures efficient signal transmission. The side hole mount type and card extender termination method guarantee secure and stable attachment. Crafted with precision, the contacts are made of durable phosphor bronze with gold plating, ensuring optimal conductivity and longevity. With a pitch of 3.18mm and hairpin contact type, it facilitates easy and reliable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. The matte tin termination plating enhances durability. Perfect for hi-rel applications, this connector is a reliable solution for your connectivity needs.