EBA18DCTT-S288

Heilind Number:SULEBA18DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DCTT-S288

Detailed Description

Introducing the EBA18DCTT-S288, a high-performance board-to-board connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable performance in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The female gender, threaded mount type, and card extender termination method offer easy installation and secure connectivity. With 36 hairpin contacts plated in gold for optimal conductivity, this connector guarantees low contact resistance and long-term reliability. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in industrial and aerospace applications. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient, making it perfect for space-constrained PCB layouts. The matte tin termination plating ensures solderability and corrosion resistance, further enhancing its durability. With its superior quality and performance, the EBA18DCTT-S288 is the perfect choice for mission-critical systems.