EBA18DCTT

Heilind Number:SULEBA18DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCTT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DCTT

Detailed Description

This EBA18DCTT PCB connector features a durable construction with PBT and Phosphor Bronze materials. With an amperage rating of 3 A and a voltage capacity of 750 VAC, it ensures reliable power transmission. The female connector has two rows for secure attachment, with a threaded mount type and thru-hole termination method for easy installation. Its 36 gold-plated contacts, made of Phosphor Bronze, guarantee efficient conductivity. The hairpin contact type and straight orientation further enhance connectivity. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. The connector measures .61 inches in height and 9.4 mm in width, meeting standard PCB requirements. With matte tin termination plating, it offers long-term durability. Perfect for hi-rel applications, this EBA18DCTT connector is ideal for board-to-board and card edge connections.