EBA18DCWH

Heilind Number:SULEBA18DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCWH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DCWH

Detailed Description

The EBA18DCWH is a high-performance female board-to-board PCB connector designed for precision applications. With two rows of 36 contact positions, it ensures reliable connectivity in complex circuitry. Featuring PBT and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. The hairpin contact type and clearance hole mount make for easy installation. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 750 VAC, it is suitable for use in diverse environments. The connector's compact design, with a height of .61 inches and a width of .37 inches, saves space on the PCB. With its matte tin termination plating, it meets industry standards for RoHS compliance. Ideal for high-reliability applications, the EBA18DCWH ensures seamless performance in critical systems.