EBA18DCWI

Heilind Number:SULEBA18DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCWI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DCWI

Detailed Description

Introducing the EBA18DCWI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 36 positions, allowing for secure and reliable connections. With a voltage rating of 750 VAC and an amperage of 3A, it ensures efficient power transmission. The termination method is through-hole, guaranteeing robust soldering connections. Constructed with PBT and Phosphor Bronze materials, and gold-plated contacts, it offers excellent conductivity and durability. The connector is suitable for use in a wide temperature range from -65 to 125°C, making it ideal for harsh environments. Its straight orientation and threaded mount type provide easy installation on PCBs. With a compact size of 9.4mm width and 15.49mm height, it saves space while delivering high performance. Trust in the EBA18DCWI for your connectivity needs in aerospace, military, and other high-reliability applications.