| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA18DCWN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA18DCWN |
EBA18DCWN
| Heilind Number: | SULEBA18DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA18DCWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA18DCWN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With a compact design, it offers a 3A amperage and 750VAC voltage rating, making it suitable for various electronic systems. The 36-position, 2-row female connector with Hairpin contacts and Thru Hole termination method guarantees secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it meets RoHS compliance standards. The EBA18DCWN is the ideal choice for industries requiring high-quality, high-reliability connectors.

