| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA18DCWS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA18DCWS |
EBA18DCWS
| Heilind Number: | SULEBA18DCWS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA18DCWS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA18DCWS, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. With a voltage rating of 750 VAC and an amperage of 3A, this connector is perfect for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, it ensures long-term stability even in harsh environments. The gold-plated contacts guarantee excellent conductivity, while the thru-hole termination method offers easy installation. With 36 positions in a dual-row layout, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial projects. Trust in the EBA18DCWS for seamless and secure board-to-board connections.

