EBA18DCWT

Heilind Number:SULEBA18DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCWT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DCWT

Detailed Description

Introducing the EBA18DCWT, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3 A and a voltage rating of 750 VAC, it is suitable for power and signal transmission. The female connector with two rows and 36 positions offers ample connectivity options. Its threaded mount type and through-hole termination method provide secure attachment to the PCB. Gold-plated contacts guarantee excellent conductivity, while the hairpin contact type ensures stable connections. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for use in various industries. With a compact design and a connector height of only .61 inches, it saves space on the PCB while delivering high performance. Trust the EBA18DCWT for your board-to-board or card edge connection needs.