EBA18DRAH

Heilind Number:SULEBA18DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DRAH

Detailed Description

Introducing the EBA18DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3A amperage rating and 750VAC voltage capability, it is suitable for a wide range of power and signal transmission needs. The two-row design with 36 positions allows for versatile connectivity options, while the clearance hole mount type and thru-hole termination method ensure easy and secure installation. The gold-plated phosphor bronze contacts provide excellent conductivity and longevity, meeting the highest industry standards. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. With its compact dimensions of 10.95mm in height and 8.38mm in width, the EBA18DRAH offers high-density PCB connectivity without compromising on performance. Trust in this connector for your critical electronic systems, where every connection matters.