EBA18DRAI

Heilind Number:SULEBA18DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRAI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DRAI

Detailed Description

Introducing the EBA18DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The gold-plated contacts offer excellent conductivity and corrosion resistance, while the threaded mount and thru-hole termination method guarantee secure attachment to the PCB. With 36 positions and a pitch of 3.18mm, it allows for high-density board-to-board connections. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. The right-angle orientation and compact dimensions make it ideal for space-constrained applications. Trust the EBA18DRAI for robust and dependable board-to-board connectivity.