| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA18DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA18DRAN |
EBA18DRAN
| Heilind Number: | SULEBA18DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA18DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT and Phosphor Bronze female board-to-board PCB connector, SKU EBA18DRAN. Designed for high performance, this connector features a pitch of 3.18mm (.125 in) and offers a maximum voltage rating of 750 VAC. With 36 gold-plated contact positions, it ensures reliable connectivity in demanding applications. The full bellow contact type and right-angle orientation provide secure mating, while the thru-hole termination method and matte tin plating guarantee easy and durable installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is compact yet robust. Ideal for use in industrial and electronic systems, this connector is a dependable solution for your connectivity needs.

