| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA18DRAS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEBA18DRAS |
EBA18DRAS
| Heilind Number: | SULEBA18DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA18DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA18DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it meets the needs of power-intensive systems. The Right Angle orientation and Side Hole mount type make it easy to integrate into circuit designs. With 36 positions and a pitch of 3.18mm, it offers ample connectivity options. RoHS compliant and operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Perfect for ensuring secure and efficient connections in your electronic devices, the EBA18DRAS is a must-have component for any PCB assembly project.

