EBA18DREH-S13

Heilind Number:SULEBA18DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DREH-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DREH-S13

Detailed Description

Introducing the EBA18DREH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a low amperage rating of 3A and a voltage tolerance of 750VAC, it is ideal for use in power-sensitive systems. The 36 positions, arranged in 2 rows, offer ample connectivity options, while the clearance hole mount type and card extender termination method make installation a breeze. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the full bellow design and straddle orientation ensure secure connections. With an operating temperature range of -65 to 125°C and a matte tin termination plating, this connector is built to last. Perfect for aerospace, military, and industrial applications, the EBA18DREH-S13 is a reliable and high-quality choice for your connectivity needs.