EBA18DREH

Heilind Number:SULEBA18DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DREH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DREH

Detailed Description

Introducing the EBA18DREH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, it offers excellent conductivity and corrosion resistance. The Full Bellow contact type and eyelet termination method guarantee secure and stable connections. With a straight orientation, 36 positions, and a pitch of 3.18mm, it provides versatile and efficient PCB connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving installation. Ideal for aerospace, military, and industrial applications, the EBA18DREH is a reliable solution for your connectivity needs.