EBA18DREI-S13

Heilind Number:SULEBA18DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DREI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DREI-S13

Detailed Description

Introducing SKU EBA18DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 36 contacts, with a pitch of 3.18mm (.125 inches) and a voltage rating of 750 VAC. The termination method is through card extender, ensuring secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The contacts are gold-plated for optimal signal transfer. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With a straddle orientation and threaded mount type, it provides versatile installation options. Measuring 10.95mm (.431 inches) in height and 8.38mm (.33 inches) in width, it is compact yet robust. The termination plating is matte tin, further enhancing its performance and longevity. Ideal for telecommunications, industrial, and aerospace applications, this connector guarantees exceptional reliability and signal integrity. Elevate your connectivity solutions with the EBA18DREIS13.