| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA18DREI |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEBA18DREI |
EBA18DREI
| Heilind Number: | SULEBA18DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA18DREI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA18DREI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 36 gold-plated phosphor bronze contacts, ensuring reliable signal transmission with a current rating of 3A and voltage capability of 750VAC. With a pitch of 3.18mm, it offers precise and secure connectivity in straight orientation. The termination method of eyelet and termination plating of matte tin further enhance durability, making it suitable for operating temperatures ranging from -65 to 125°C. Its compact design, with a height of 10.95mm and width of 8.38mm, facilitates easy integration into electronic systems. Trust the EBA18DREI for robust and efficient interconnection in your next project.

