EBA18DREN-S13

Heilind Number:SULEBA18DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DREN-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DREN-S13

Detailed Description

Introducing the EBA18DREN-S13 PCB connector, a high-performance female connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, it offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 750VAC. Featuring two rows of 36 positions with a pitch of 3.18mm, it ensures efficient signal transmission. The contact material is gold-plated for enhanced conductivity, while the termination method is through a card extender for easy installation. With a straddle orientation and full bellow contact type, it guarantees secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term durability. Perfect for board-to-board and card edge applications, the EBA18DREN-S13 is a reliable solution for your connectivity needs.