EBA18DREN

Heilind Number:SULEBA18DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DREN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DREN

Detailed Description

The EBA18DREN is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, it offers reliable connectivity in harsh environments. Featuring a 2-row female design, it ensures secure mating with compatible connectors. The termination method of eyelet and contact plating of gold guarantee excellent signal transmission. With a pitch of 3.18mm and voltage rating of 750VAC, it meets the requirements of high-speed and high-power systems. The connector's full bellow contact type and straight orientation further enhance its functionality. With 36 positions and a tail length of 5.72mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating ensures durability and longevity. Overall, the EBA18DREN is a top-of-the-line solution for complex PCB interconnection needs.