EBA18DRES-S13

Heilind Number:SULEBA18DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DRES-S13

Detailed Description

Introducing the EBA18DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage tolerance of 750 VAC, it is suitable for power and signal transmission. The 36-position, 2-row design with a pitch of 3.18mm allows for efficient PCB mating. The Full Bellow contact type and Card Extender termination method guarantee secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in diverse industries. The connector's compact dimensions of 10.95mm in height and 8.38mm in width, make it space-efficient in PCB layouts. Trust in the EBA18DRES-S13 for high-reliability interconnect solutions.