EBA18DRES

Heilind Number:SULEBA18DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRES
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DRES

Detailed Description

EBA18DRES is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage withstand of 750VAC, this connector is perfect for industrial applications. Its two rows of female terminals, made of durable phosphor bronze with gold plating, ensure a secure and low-resistance connection. The side hole mount type and eyelet termination method offer easy and efficient installation. Featuring 36 positions with a pitch of 3.18mm, it provides ample connectivity options. The full bellow contact type guarantees excellent signal integrity, while the straight orientation and compact design make it space-efficient. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh operating conditions. Trust the EBA18DRES for superior performance in your power transmission needs.