| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA18DRJH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .165 in, 4.19 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA18DRJH |
EBA18DRJH
| Heilind Number: | SULEBA18DRJH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA18DRJH |
| ECAD Model: |
Specifications
Detailed Description
This high-performance female board-to-board PCB connector, SKU EBA18DRJH, features a durable construction of PBT and phosphor bronze with gold plating for reliable connectivity. With a 3A amperage rating and 750VAC voltage capability, it ensures efficient power transmission. The connector offers 36 positions in 2 rows, with a 3.18mm pitch for easy installation. Its straight orientation and clearance hole mount type make it versatile for various applications. Designed for harsh environments, it has an operating temperature range of -65 to 125°C. The full bellow contact type and matte tin termination plating further enhance its durability. Ideal for high-reliability systems, this connector guarantees secure and stable connections in critical operations.

