EBA18DRJI

Heilind Number:SULEBA18DRJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRJI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DRJI

Detailed Description

Introducing the EBA18DRJI, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of Female and a two-row configuration, this connector offers reliable connectivity in a range of electronic systems. Featuring threaded mount type and through-hole termination method, it ensures secure attachment to PCBs. The contact material, Phosphor Bronze, and Gold plating guarantee excellent conductivity and durability. With a pitch of 3.18mm and a voltage rating of 750 VAC, it is suitable for high-power applications. The Full Bellow contact type and straight orientation further enhance its functionality. With 36 positions and a tail length of 4.19mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is resilient in harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained installations. The matte tin termination plating ensures compatibility with various PCB materials. The EBA18DRJI belongs to the category of hi-rel connectors, meeting stringent reliability standards for mission-critical systems. Upgrade your connectivity solutions with the EBA18DRJI.