| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA18DRJN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .165 in, 4.19 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA18DRJN |
EBA18DRJN
| Heilind Number: | SULEBA18DRJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA18DRJN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA18DRJN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows, this connector offers reliable connectivity in a compact form factor. Featuring gold-plated phosphor bronze contacts, it ensures low contact resistance and high durability, with a voltage rating of 750VAC and an amperage of 3A. The straight orientation and thru-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 36 positions and a connector height of 10.95mm, it provides ample connectivity options without sacrificing space. Trust the EBA18DRJN for secure and efficient board-to-board connections in your next project.

