EBA18DRJS

Heilind Number:SULEBA18DRJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRJS
Pitch:.125 in, 3.18 mm
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.165 in, 4.19 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBA18DRJS

Detailed Description

The EBA18DRJS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 3.18mm (.125in), it offers reliable connectivity in tight spaces. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures excellent signal integrity and corrosion resistance. This female connector has two rows of 36 positions each, allowing for multiple connections. Its straight orientation and side hole mount type make installation easy. With an amperage rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission requirements. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating ensures secure solder connections. Overall, the EBA18DRJS is a reliable and high-quality connector for mission-critical systems.