EBA18DRMD-S288

Heilind Number:SULEBA18DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DRMD-S288

Detailed Description

Introducing the EBA18DRMD-S288, a high-performance board-to-board PCB connector designed for precision connectivity. With a durable construction of PBT and Phosphor Bronze, this female connector boasts a 3A amperage rating and can handle up to 750VAC, making it ideal for demanding applications. Featuring two rows of 36 gold-plated contact pins with a pitch of 3.18mm, it ensures reliable signal transmission. The loop bellow contact type and straddle orientation offer secure and efficient mating. With a clearance hole mount type and card extender termination method, installation is quick and easy. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration. The matte tin termination plating ensures long-term durability. Whether for aerospace, medical, or industrial applications, the EBA18DRMD-S288 guarantees exceptional performance and reliability.