EBA18DRMH-S288

Heilind Number:SULEBA18DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRMH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DRMH-S288

Detailed Description

The EBA18DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features two rows of 36 female contacts made of PBT and high-quality Phosphor Bronze, ensuring reliable connectivity. The termination method of Card Extender and Gold contact plating guarantee excellent signal transmission efficiency. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 750 VAC, it's suitable for use in various environments. The connector's loop bellow contact type and straddle orientation further enhance its versatility. With a pitch of 3.18mm and a tail length of 13.84mm, it offers easy installation and secure connections. Ideal for high-reliability applications, the EBA18DRMH-S288 is a top choice for engineers seeking top-quality connectors for their projects.