| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA18DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA18DRMH |
EBA18DRMH
| Heilind Number: | SULEBA18DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA18DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA18DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it offers efficient power transfer. The female connector with two rows and 36 positions accommodates multiple connections. Its wire wrap termination method and clearance hole mount type facilitate easy installation. The loop bellow contact type and straight orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various industries. Trust the EBA18DRMH for secure and efficient board-to-board connections.

