EBA18DRMI

Heilind Number:SULEBA18DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DRMI

Detailed Description

Introducing the EBA18DRMI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and featuring two rows of contacts, this connector offers precise and reliable connectivity. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and durability. Its termination method is wire wrap, ideal for secure and stable connections. Operating at a voltage of 750 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. With a straight orientation and 36 positions, it provides versatility in PCB assembly. The connector's robust construction, with a tail length of 14.22mm (.56 in) and termination plating of matte tin, guarantees performance even in harsh environments. Meeting stringent quality standards, this connector is perfect for applications where reliability is paramount. Elevate your electronic designs with the EBA18DRMI.