| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA18DRMN-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEBA18DRMN-S288 |
EBA18DRMN-S288
| Heilind Number: | SULEBA18DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA18DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EBA18DRMN-S288, a high-performance PCB connector designed for seamless board-to-board connections. This female connector features two rows, offering 36 positions for versatile connectivity. Crafted with PBT and Phosphor Bronze materials, it ensures durability and reliable performance even in extreme operating conditions, with an impressive amperage of 3A and a voltage rating of 750 VAC. The termination method of Card Extender and contact type of Loop Bellow guarantee secure and stable connections. With a pitch of 3.18mm and a tail length of 13.84mm, it provides efficient signal transmission. The gold-plated contacts and matte tin termination plating ensure excellent conductivity and corrosion resistance. Perfect for applications requiring high reliability, this connector is a must-have for your PCB assembly projects.

