EBA18DRMS-S288

Heilind Number:SULEBA18DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DRMS-S288

Detailed Description

PBT & Phosphor Bronze; .00 PCB Connectors feature a female gender with 2 rows for easy connectivity. Designed for side hole mounting and termination via card extender, these connectors ensure secure and efficient contact. Crafted with durable phosphor bronze contacts plated in gold, they guarantee reliable conductivity. With a pitch of 3.18mm and voltage rating of 750VAC, they are suitable for high-power applications. The loop bellow contact type and straddle orientation further enhance performance. Offering 36 positions with a tail length of 13.84mm, they provide ample connectivity options. Operating in a wide temperature range of -65 to 125°C, these connectors are highly versatile. With a low profile of 15.49mm height and compact 9.4mm width, they are ideal for space-constrained environments. The termination plating in matte tin ensures durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, these products guarantee seamless integration into electronic systems. Non-hi-rel certified, yet meeting stringent quality standards, the EBA18DRMSS288 connectors are the perfect choice for various industrial applications.