EBA18DRMT-S288

Heilind Number:SULEBA18DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRMT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DRMT-S288

Detailed Description

Introducing the EBA18DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 36 female contacts, this connector ensures reliable signal transmission in complex electronic systems. Featuring a durable construction with PBT housing and Phosphor Bronze contacts plated in Gold, it offers excellent conductivity and corrosion resistance. The termination method of card extender and straddle orientation make it easy to install and maintain. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750VAC, it is suitable for use in harsh environments. The matte tin termination plating ensures secure connections, while the loop bellow contact type allows for flexibility in design. With a tail length of 13.84mm and compact dimensions of 9.4mm (width) and 15.49mm (height), it is ideal for space-constrained applications. Trust the EBA18DRMT-S288 for efficient and durable board-to-board connections in your electronic projects.