EBA18DRMT

Heilind Number:SULEBA18DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DRMT

Detailed Description

Introducing the EBA18DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 750VAC, it offers robust power transmission capabilities. The 36-position, 2-row design with a pitch of 3.18mm allows for efficient signal transfer. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. The threaded mount type and wire wrap termination method provide secure and easy installation. With its compact size (15.49mm height, 9.4mm width, and 14.22mm tail length), the EBA18DRMT is perfect for space-constrained applications. Trust in its high-quality construction and performance, making it the ideal choice for your connectivity needs.