EBA18DRSD-S288

Heilind Number:SULEBA18DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DRSD-S288

Detailed Description

Introducing the EBA18DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT & Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750 VAC, it is suitable for power and signal transmission. The two rows of 36 female contacts, made of gold-plated phosphor bronze, guarantee efficient data transfer. Its clearance hole mount type and card extender termination method offer easy installation. The loop bellow contact type and straddle orientation provide secure connections. Operating in a wide temperature range of -65 to 125 °C, this connector is perfect for industrial and aerospace use. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating, it ensures long-term performance. Trust the EBA18DRSD-S288 for high-reliability connectivity in your electronic systems.