EBA18DRSD

Heilind Number:SULEBA18DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRSD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DRSD

Detailed Description

Introducing the EBA18DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows with 36 positions, it offers ample connectivity options. The termination method, through-hole, and contact material, phosphor bronze with gold plating, guarantee secure and durable connections. Its loop bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures excellent conductivity. Trust the EBA18DRSD for efficient and dependable board-to-board connections in your electronic systems.