EBA18DRSH-S288

Heilind Number:SULEBA18DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DRSH-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA18DRSH-S288, is a female connector with two rows, designed for high-performance applications. Featuring a clearance hole mount type and card extender termination method, it ensures secure and reliable connections. The loop bellow contact type, made of gold-plated phosphor bronze, guarantees optimal conductivity. With a pitch of 3.18mm and voltage rating of 750VAC, this connector is suitable for demanding environments. Its straddle orientation and 36 positions offer versatility in PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is ideal for diverse industrial settings. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. With matte tin termination plating, it meets industry standards for durability and performance. Perfect for high-reliability applications, the EBA18DRSHS288 is a vital component in ensuring seamless connectivity in electronic systems.