EBA18DRSH

Heilind Number:SULEBA18DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRSH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DRSH

Detailed Description

This high-quality female board-to-board PCB connector, SKU EBA18DRSH, features a durable construction with PBT and phosphor bronze materials. With a pitch of 3.18mm, it offers reliable connectivity for a wide range of applications. The connector has 36 positions across 2 rows, with a clearance hole mount type and thru-hole termination method. Contacts made of phosphor bronze are gold-plated for enhanced conductivity, ensuring a maximum amperage of 3A and voltage of 750VAC. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. Its straight orientation and loop bellow contact type provide secure connections, while the matte tin termination plating adds to its durability. With a compact design measuring just 15.49mm in height and 9.4mm in width, this connector is perfect for space-constrained PCB layouts. A reliable choice for various industries, including aerospace and telecommunications, the EBA18DRSH guarantees high performance and longevity.